You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stick2 All Purpose Contact Adhesive, 125ml -
CON125
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- CON125
- Order Code:
- SA03819
- Also Known As:
- GTIN UPC EAN: 5029347006518
- Technical Datasheet:
- CON125 Datasheet
Product Range Selector (Everbuild - Stick2 Contact Adhesive)
See all from this product rangeProduct Overview
- Excellent adhesion – adheres to most common surfaces
- Exceptional bond strength – outperforms conventional wood glues
- Suitable for internal and external application (excluding 5L size)
- Can be used for bonding decorative laminates, all types of wood, rigid PVC, ABS, cork, linoleum, rubber, stone, metals and dense fabrics
- Excellent weathering and aging properties
- Bonding PU foam or mineral wool panels to plasterboard
- Bonding metals to most surfaces
- Bonds wood, rubber, most plastics and leather, cork, lino, rigid PVC
Product Information
- :
- Bonding Agent
- :
- Container
- :
- Beige
- :
- 125ml
- :
- -
- :
- Everbuild - Stick2 Contact Adhesive
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.47 (£6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.