You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
506 Contractors PVA Adhesive, 5L -
CONPVA5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- CONPVA5
- Order Code:
- SA02091
- Also Known As:
- GTIN UPC EAN: 5029347602680
- Technical Datasheet:
- CONPVA5 Datasheet
Product Overview
- A multi-purpose primer, sealer, cement and plaster admixture
- Adheres to most common building and DIY materials
- Ideal for priming and dust sealing on flaking surfaces and as an adhesive on wood, cork etc.
- Size: 5 Litre
Product Information
- :
- Grab
- :
- Container
- :
- Transparent
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.28 (£11.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.