You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial Superglue GP, 50g - 

CYN50

CYN50 - Industrial Superglue GP, 50g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
CYN50
Order Code:
SA02053
Product Range
Everbuild - Industrial Superglue
Also Known As:
GTIN UPC EAN: 5029347602345
Technical Datasheet:
CYN50   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Industrial Superglue)

See all from this product range

Product Overview

Medium viscosity formula fills gaps to 0.1mm. For use on perfect fit surfaces where fast set is required. Bonds non porous surfaces eg most plastics, metals, glass, PVCu, rubber and EPDM. Viscosity at 25°c – 100cps. Set time 5 to 15 seconds. Packed in self merchandising display boxes.
  • Bonds non-porous surfaces, such as metals, plastics, rubber, PVCu and EPDM
  • Set time of 5 to 15 seconds
  • 100% Solvent free
  • Viscosity at 25°C - 100cps
  • Colour: Clear

Product Information


:
Medium Viscosity

:
Everbuild - Industrial Superglue

:
50g

:
-

:
Cyanoacrylate

:
Humidity

:
Transparent

:
Bottle

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347602345

278 In stock Need more?

???PF_PDP_RSP_SUP???

£5.42 ( £6.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.42 (£6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £5.17 (£6.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --