You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D4 Wood Adhesive Industrial Grade White, 1L -
D41
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- D41
- Order Code:
- SA02035
- Also Known As:
- GTIN UPC EAN: 5029347602703
- Technical Datasheet:
- D41 Datasheet
Product Range Selector (Everbuild - Pinkgrip)
See all from this product rangeProduct Overview
- Ideal for woodworking, joinery and commercial assembly work
- High strength, totally waterproof, impact and temperature resistant
- Forms a bond that is stronger than the wood itself
- Drys clear, sets in 10 minutes
- Food safe when cured, will not taint or contaminate
- Solvent free
- Can be painted over when dry
- Colour: White
- Size: 1 Litre
Product Information
- :
- Grab
- :
- White
- :
- Bottle
- :
- 1l
- :
- -
- :
- Everbuild - Pinkgrip
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.75 (£14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.