You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stick2 Superglue De Bonder, 20ml -
DEBONDER
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- DEBONDER
- Order Code:
- SA02054
- Also Known As:
- GTIN UPC EAN: 5029347601096
- Technical Datasheet:
- DEBONDER Datasheet
Product Overview
- Works on glass, plastic, rubber, brick, stone, wood and laminates
- Fast acting formula
- Can be used on skin (when applied as directed)
Product Information
- :
- -
- :
- -
- :
- -
- :
- 20ml
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
32 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
20 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.34 (£2.81) | ( ) |
10+ | £2.11 (£2.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.