You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Silicone Sealant, White 80ml -
EASIGPWE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EASIGPWE
- Order Code:
- SA02278
- Product Range
- Everbuild - General Pupose Silicone Sealant
- Also Known As:
- GTIN UPC EAN: 5029347606022
- Technical Datasheet:
- EASIGPWE Datasheet
Product Range Selector (Everbuild - General Pupose Silicone Sealant)
See all from this product rangeProduct Overview
- Small handy size for all those little jobs
- For sealing around baths, basins, glazing and most household uses
- Permanently flexible, forms a watertight rubber seal
- Can be used on glass, timber, metals, ceramics and laminates
- Fast curing, mould resistant
- Lasts up to 25 years
Product Information
- :
- Silicone - Elastomer
- :
- General Purpose
- :
- Tube
- :
- White
- :
- 80ml
- :
- -
- :
- Everbuild - General Pupose Silicone Sealant
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.22 (£6.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.