You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EB25 Ultimate Sealant & Adhesive, Crystal Clear 300ml -
EB25 CLEAR
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EB25 CLEAR
- Order Code:
- SA03641
- Product Range
- Everbuild - EB25 Sealant
- Also Known As:
- GTIN UPC EAN: 5029347615543
- Technical Datasheet:
- EB25 CLEAR Datasheet
Product Range Selector (Everbuild - EB25 Sealant)
See all from this product rangeProduct Overview
- Works on virtually any substrate including metal, wood, brick, concrete, stone, ceramic, tile, plastic, glass and much more...
- Resistant to chemicals & petrol
- Interior and exterior use
- Resistant to temperature extremes -40°C to +100°C
- Superior flexibility
- Sanitary and food safe
- Incredible bond strength
- Overpaintable
- Seals and bonds underwater
Product Information
- :
- Hybrid MS Polymer
- :
- Masonry, Metal, Plastic, Wood
- :
- Cartridge
- :
- Transparent
- :
- 300ml
- :
- -
- :
- Everbuild - EB25 Sealant
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.67 (£10.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.