You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EB25 Ultimate Sealant & Adhesive, White 300ml - 

EB25 WHITE

EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml
EB25 WHITE - EB25 Ultimate Sealant & Adhesive, White 300ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
EB25 WHITE
Order Code:
SA03640
Product Range
Everbuild - EB25 Sealant
Also Known As:
GTIN UPC EAN: 5029347615536
Technical Datasheet:
EB25 WHITE   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - EB25 Sealant)

See all from this product range

Product Overview

EB25 is the ultimate sealant and adhesive, using a unique polymer blend and cutting edge technology to bring superior flexibility and an incredible bond strength in a product you know you can rely on in any situation. Suitable for use both indoors and outdoors, EB25 can be used on virtually any material in most weather conditions and can even be used underwater. EB25 also has the added benefit of being certified for use in sanitary and food preparation areas and once cured is resistant to mould, temperature extremes, chemicals and more. Not only does this product cater to a multitude of application needs, it also carries the EC1Plus badge for very low emissions meaning it is also environmentally friendly.
  • Works on virtually any substrate including metal, wood, brick, concrete, stone, ceramic, tile, plastic, glass and much more...
  • Resistant to chemicals & petrol
  • Interior and exterior use
  • Resistant to temperature extremes -40°C to +100°C
  • Superior flexibility
  • Sanitary and food safe
  • Incredible bond strength
  • Overpaintable
  • Seals and bonds underwater

Product Information


:
Hybrid MS Polymer

:
Masonry, Metal, Plastic, Wood

:
Cartridge

:
White

:
300ml

:
-

:
Everbuild - EB25 Sealant

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347615536

6 In stock Need more?

???PF_PDP_RSP_SUP???

£8.41 ( £10.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.41 (£10.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --