You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermofoam Insulation Foam, 750ml -
EVTHERM7
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- EVTHERM7
- Order Code:
- SA03221
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347613587
- Technical Datasheet:
- EVTHERM7 Datasheet
Product Overview
- Adheres to all common building materials including concrete, brickwork, wood, plaster etc
- Acoustic insulation up to 64 dB (EN ISO 717-1)
- Certified Air permeability: 0,1 m³ to EN 12114:200-03
- Temperature Resistant -40 to +80°C (short term exposure to +100°C)
- Fire Rated to ISO13501 (Class E)
- Needs to be used with a gun
- Ideal for window installation, gap filling of external door frames, filling cavities etc
- Colour: Beige
- 750ml
Product Information
- :
- -
- :
- Building and Decorating
- :
- Cartridge
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.36 (£16.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























