You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Purpose Powder Filler, 1.5kg -
FILL15
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FILL15
- Order Code:
- SA02127
- Product Range
- Everbuild - All Purpose Powder Filler
- Also Known As:
- GTIN UPC EAN: 5029347600587
- Technical Datasheet:
- FILL15 Datasheet
Product Range Selector (Everbuild - All Purpose Powder Filler)
See all from this product rangeProduct Overview
- Added PVA for extra strength
- For repairs to plaster, brick, stone, wood
- Can be nailed, screwed and painted over when dry
- Quick setting, non-shrink
Product Information
- :
- -
- :
- Building and Decorating
- :
- Bag
- :
- -
- :
- 1.5kg
- :
- Everbuild - All Purpose Powder Filler
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.34 (£5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.