You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Mate Sealant, White 300ml -
FIRE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FIRE
- Order Code:
- SA02005
- Also Known As:
- GTIN UPC EAN: 5029347000134
- Technical Datasheet:
- FIRE Datasheet
Product Overview
- Prevents the passage of fire and smoke
- Fire rating of up to 5 hours in certain joint configurations
- For sealing and filling gaps in fire rated partition walls and around door frames
- Can be used on timber, brick, stone and concrete
- Overpaintable when cured
- Fire rated to BS 476 Part 20/22
- Colour: White
- Size: C3 cartridge
Product Information
- :
- Silicone
- :
- Fire Barrier
- :
- Cartridge
- :
- White
- :
- 300ml
- :
- -
- :
- -
Technical Documents (3)
Also Known As
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.02 (£3.62) | ( ) |
12+ | £2.44 (£2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.