You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Jack Self Adhesive Flashing Tape Trade Roll, 300mm x 10m -
FLAS300
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FLAS300
- Order Code:
- SA03898
- Product Range
- Everbuild - Flashing Tape
- Also Known As:
- GTIN UPC EAN: 5029347099053
- Technical Datasheet:
- FLAS300 Datasheet
Product Range Selector (Everbuild - Flashing Tape)
See all from this product rangeProduct Overview
- Self-adhesive flashing tape with a natural lead-look finish
- Replaces need for lead flashing
- Self-adhesive - requires no separate glue
- Suitable for most flashing applications
- Suitable for general repair to existing flashing
- Suitable for repairing lead gutters, cracks in concrete and replacing lost lead flashing
Product Information
- :
- Self Adhesive
- :
- Natural
- :
- -
- :
- 32.8ft
- :
- 10m
- :
- 11.81"
- :
- 300mm
- :
- Everbuild - Flashing Tape
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.25 (£51.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























