You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Floor Paint Matt Grey, 5L -
FLOORGYNEW
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FLOORGYNEW
- Order Code:
- SA03490
- Also Known As:
- GTIN UPC EAN: 5029347602826
- Technical Datasheet:
- FLOORGYNEW Datasheet
Product Range Selector (Everbuild - Floor Paint)
See all from this product rangeProduct Overview
- Heavy-duty polyurethane formula
- For use on a variety of floor surfaces
- Maximum durability for a longer life
- Low viscosity for easy application over larger areas
- Coverage: 1L will cover up to 10 square metres (depending on surface porosity)
- One component moisture cure system
- Oil, dilute alkali and acid resistant
- Size: 5L
- Colour: Matt Grey
Product Information
- :
- Paint
- :
- Floor
- :
- Drum
- :
- Grey
- :
- 5l
- :
- -
- :
- Everbuild - Floor Paint
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.79 (£65.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.