You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Floor Paint Matt Red, 5L - 

FLOORRDNEW

FLOORRDNEW - Floor Paint Matt Red, 5L
FLOORRDNEW - Floor Paint Matt Red, 5L
FLOORRDNEW - Floor Paint Matt Red, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
FLOORRDNEW
Order Code:
SA03491
Product Range
Everbuild - Floor Paint
Also Known As:
GTIN UPC EAN: 5029347602833
Technical Datasheet:
FLOORRDNEW   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Floor Paint)

See all from this product range

Product Overview

Floor Paint is a solvent-based polyurethane formula designed to provide a clean hard wearing finish to concrete, stone and wooden floors subject to light to medium traffic. Ideal for use on garage floors, workshops, storerooms, walkways etc, Floor Paint gives enhanced durability, abrasion resistance and a good resistance to dilute acids/alkalis and oils.
  • Heavy-duty polyurethane formula
  • For use on a variety of floor surfaces
  • Maximum durability for a longer life
  • Low viscosity for easy application over larger areas
  • One component moisture cure system
  • Oil, dilute alkali and acid resistant
  • Size: 5L
  • Colour: Matt Red

Product Information


:
Paint

:
Floor

:
Drum

:
Red

:
5l

:
-

:
Everbuild - Floor Paint

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347602833

2 In stock Need more?

???PF_PDP_RSP_SUP???

£54.79 ( £65.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.79 (£65.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --