You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Forever Grey Silicone Sealant, 295ml -
FOREVERGY
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FOREVERGY
- Order Code:
- SA03795
- Also Known As:
- GTIN UPC EAN: 5029347615376
- Technical Datasheet:
- FOREVERGY Datasheet
Product Range Selector (Everbuild - Forever Sealant)
See all from this product rangeProduct Overview
- Permanently waterproof
- Highly flexible
- Tools down smoothly
- Rigorously tested in accredited microbiological laboratories to show no mould growth after 10 years simulated ageing
- Suitable for application in areas of high humidity where maximum hygiene protection is required
- Suitable for application in areas subject to high condensation
- CE Marked
Product Information
- :
- Silicone
- :
- Glazing, Industrial, Sanitary
- :
- Cartridge
- :
- Grey
- :
- 295ml
- :
- -
- :
- Everbuild - Forever Sealant
Technical Documents (2)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.79 (£6.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.