You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Forever White Silicone Sealant, 295ml - 

FOREVERWE

FOREVERWE - Forever White Silicone Sealant, 295ml
FOREVERWE - Forever White Silicone Sealant, 295ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
FOREVERWE
Order Code:
SA01981
Also Known As:
GTIN UPC EAN: 5029347603540
Technical Datasheet:
FOREVERWE   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Forever Sealant)

See all from this product range

Product Overview

Forever White is a superior silicone sealant that is permanently waterproof and flexible and ideal for sealing shower bases and cubicles, wet rooms, around baths, sinks and basins. It is also ideal for use in kitchens and utility rooms along with sealing window and door frames. With Mould Shield anti-bacterial solution integrated into the manufacturing process, it is proven to protect against mould, mildew and bacterial growth to the sealant.
  • Guaranteed to stop black mould growth for 10 years
  • Contains Microban® for anti-bacterial protection
  • Ideal for sealing shower bases and cubicles, baths, sinks and basins
  • Suitable for use in kitchens and internal window/door frames in areas of high humidity/condensation
  • Fast curing
  • 25% Flexibility factor
  • Lasts up to 30 years
  • Conforms to ISO 11600

Product Information


:
Silicone

:
Glazing, Industrial, Sanitary

:
Cartridge

:
White

:
310ml

:
-

:
Everbuild - Forever Sealant

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347603540

92 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£6.59 ( £7.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.59 (£7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --