You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Sealant 300 Intumescent, White 600ml -
FP300WE6
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FP300WE6
- Order Code:
- SA03602
- Product Range
- Everbuild - Fire Sealant 300
- Technical Datasheet:
- FP300WE6 Datasheet
Product Range Selector (Everbuild - Fire Sealant 300)
See all from this product rangeProduct Overview
- This product is an intumescent and acoustic acrylic sealant that swells when exposed to temperatures in excess of 150°C
- Prevents the passage of fire and smoke
- Has a fire rating of up to 5 hours
- Typically used for sealing joints, voids and irregular holes in fire walls, partitions and other structures
- Can be used to seal joints, voids and irregular holes in fire walls
Product Information
- :
- Acrylic
- :
- Fire Protection
- :
- Cartridge
- :
- White
- :
- 600ml
- :
- -
- :
- Everbuild - Fire Sealant 300
Technical Documents (2)
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.32 (£5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.