You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
404 Fungicidal Wash Mould & Algae Cleaner Killer/Remover, 5L -
FUN5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- FUN5
- Order Code:
- SA03865
- Product Range
- Everbuild - 404
- Also Known As:
- GTIN UPC EAN: 5029347004453
- Technical Datasheet:
- FUN5 Datasheet
Product Range Selector (Everbuild - 404)
See all from this product rangeProduct Overview
- Kills mould and fungal growth caused by damp on internal and external floors and walls
- Kills mould and fungal growth on roofs prior to coating with bituminous coatings
- Removes algae, lichen, green slime and fungal growth from patios/drives
- Internal and external use
- Fast acting
- Leaves a residual surface to prevent future infestation
- Powerful formula
Warnings
Product Information
- :
- Surface
- :
- Floor, General Purpose
- :
- Container
- :
- 5l
- :
- -
- :
- Everbuild - 404
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.14 (£9.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.