You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gun A Nail Standard Adhesive, 290ml - 

GANN3

GANN3 - Gun A Nail Standard Adhesive, 290ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
GANN3
Order Code:
SA03816
Also Known As:
GTIN UPC EAN: 5029347000110
Technical Datasheet:
GANN3   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - Gun A Nail)

See all from this product range

Product Overview

Everbuild Gun A Nail Standard is a high strength, gap filling multi-purpose building adhesive based on a tackified solvent free system for use in a wide variety of building and home improvement applications. Gun A Nail Standard can be used where at least one of the substrates to be bonded is porous.
  • Solvent free - environmentally friendly formulation
  • Excellent adhesion/bond strength - adheres to most common surfaces
  • Exceptional early grab properties - suitable for both vertical and horizontal positions
  • High solids formulation - excellent gap filling properties without shrinkage
  • Extended open time - allows for easy repositioning after fixing
  • Will adhere to damp surfaces
  • Water clean up - no hazardous solvents
  • Fixing wall cladding direct to internal wall surfaces or timber battens
  • Fixing battens directly onto walls without fastenings
  • Bonding carpet gripper systems to most floors without the need for nails or tacks
  • Bonding stair nosing to concrete or wooden stairs
  • Securing aluminium or other skin panels to the framework or portable industrial buildings and caravans

Product Information


:
Grab

:
Cartridge

:
White

:
290ml

:
-

:
Everbuild - Gun A Nail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347000110

21 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£2.47 ( £2.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --