You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Mate High Temperature Silicone Sealant, Black 295ml -
HTSBK
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- HTSBK
- Order Code:
- SA03210
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347113001
- Technical Datasheet:
- HTSBK Datasheet
Product Overview
- Specifically designed for high temperature applications
- Remains permanently flexible, forming a weathertight rubber-like seal
- Excellent temperature resistance: remains flexible from -50 - +300
- Excellent adhesion to non-porous surfaces
- Waterproof seal
- Can also be used as a gasket sealant
- Ideal for use on ducting, metal chimneys, industrial/domestic ovens, heating appliances
- Colour: Black
- Size: C3 cartridge
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 295ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
12 more will be available week commencing 19/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.38 (£19.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.