You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jetcem Rapid Setting Cement, 6kg -
JETCEM6
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- JETCEM6
- Order Code:
- SA02097
- Product Range
- Everbuild - Jetcem Cement
- Also Known As:
- GTIN UPC EAN: 5010618044100
- Technical Datasheet:
- JETCEM6 Datasheet
Product Range Selector (Everbuild - Jetcem Cement)
See all from this product rangeProduct Overview
- Rapid setting time – 30 minutes
- Ideal for rapid patching or when a fast repair job is needed
- Sets in the cold and wet
- Easy mixing, just add water
- Fills up to 25mm in one application
- Tested to BSEN1504 – 3 Class R2
Product Information
- :
- Bonding Agent
- :
- Bag
- :
- -
- :
- -
- :
- 6kg
- :
- Everbuild - Jetcem Cement
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.29 (£11.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























