You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumberjack Red Cedar Wood Preserver, 5 Litre -
LJRC05
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- LJRC05
- Order Code:
- SA03839
- Product Range
- Everbuild - Wood Preserver
- Also Known As:
- GTIN UPC EAN: 5029347802158
- Technical Datasheet:
- LJRC05 Datasheet
Product Range Selector (Everbuild - Wood Preserver)
See all from this product rangeProduct Overview
- Micro-Fine Actives penetrate deep into the wood
- Solvent-free formula
- Suitable for internal and external use
- Non-flammable
- Can be applied to damp timbers
- Quick drying
- Low odour
Product Information
- :
- Wood Preserver
- :
- Wood - Indoor / Outdoor
- :
- Container
- :
- -
- :
- 5l
- :
- -
- :
- Everbuild - Wood Preserver
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.