You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Everflex 115 GP Building Mastic, Brown 285ml -
MASBN
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MASBN
- Order Code:
- SA01984
- Product Range
- Everbuild - Everflex 115 Mastic
- Also Known As:
- GTIN UPC EAN: 5029347601386
- Technical Datasheet:
- MASBN Datasheet
Product Range Selector (Everbuild - Everflex 115 Mastic)
See all from this product rangeProduct Overview
- Provides an effective weatherproof seal
- Typically used to seal composite sectional panels and low movement building joints
- For use on brick, stone, concrete and timber
- Overpaintable when cured
- 7.5% Flexibility factor
- Lasts up to 10 years
- Size: C3 Cartridge
Product Information
- :
- Silicone
- :
- Buildings, Industrial
- :
- Cartridge
- :
- Brown
- :
- 285ml
- :
- -
- :
- Everbuild - Everflex 115 Mastic
Technical Documents (2)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £2.59 (£3.11) | ( ) | 
| 12+ | £2.34 (£2.81) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
                    
             
           		 
           		