You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mirror Mate Adhesive, White 290ml -
MIRROR
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MIRROR
- Order Code:
- SA03600
- Also Known As:
- GTIN UPC EAN: 5029347112004
- Technical Datasheet:
- MIRROR Datasheet
Product Overview
- The totally neutral curing system will not attack the mirror backing
- Excellent primerless adhesion to metals, most plastics, concrete, plaster, plasterboard, polyester, perspex, glass, wood, and painted surfaces
- Fast curing – tack free in 10 minutes and fully cured in 24-48 hours
- Excellent chemical resistance
Product Information
- :
- Bonding Agent
- :
- Cartridge
- :
- White
- :
- 290ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.94 (£7.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.