You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mitre Fast Bonding Kit, Industrial Pack -
MITRE1IND
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MITRE1IND
- Order Code:
- SA03617
- Also Known As:
- GTIN UPC EAN: 5029347611637
- Technical Datasheet:
- MITRE1IND Datasheet
Product Range Selector (Everbuild - Mitre Fast Bonding Kits)
See all from this product rangeProduct Overview
- Multitude of industrial applications: Bonds MDF,wood, chipboard, rubber, plastics, Perspex, uPVC, ceramics, aluminium and metals
- Ideal for all cornice and profile mitres, trims, picture frames, MDF, skirting and architrave joints, worktop end strips, PVCu trims and much more
- Particularly useful for production lines such as electronics assembly and uPVC window trim bonding
- Bonds most surfaces with in 10 seconds, cutting down dramatically mitre assembly bonding times when compared to conventional wood adhesives
- High viscosity adhesive – low soak in to give greater bond strength than conventional cyanoacrylates on porous surfaces (e.g wood)
- Gap filling – high viscosity adhesive will fill small gaps in mitres etc (up to 0.2mm) & Economical in use
Contents
1x 50g Adhesive & 1x 200ml Activator
Product Information
- :
- -
- :
- Everbuild - Mitre Fast Bonding Kits
- :
- -
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- -
Technical Documents (2)
Also Known As
167 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.43 (£7.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.