You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Wood Filler, Light Stainable 250ml -
MPWOODLT2
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- MPWOODLT2
- Order Code:
- SA02365
- Also Known As:
- GTIN UPC EAN: 5029347603359
- Technical Datasheet:
- MPWOODLT2 Datasheet
Product Range Selector (Everbuild - Wood Filler)
See all from this product rangeProduct Overview
- Waterproof when dry and hence is suitable for exterior as well as interior applications
- Non-Flammable
- Low Odour and non hazardous
- Supplied in 250ml tubs
Product Information
- :
- -
- :
- Building and Decorating
- :
- Container
- :
- 250ml
- :
- -
- :
- Everbuild - Wood Filler
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.31 (£5.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.