You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P14 Central Heating System Inhibitor, 1L -
P14INHIB1
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- P14INHIB1
- Order Code:
- SA02272
- Also Known As:
- GTIN UPC EAN: 5010618214107
- Technical Datasheet:
- P14INHIB1 Datasheet
Product Overview
- BuildCert Performance Standard
- Does not contain mineral oil
- Compatible with plastic and fibreglass header tanks and all metals used in central heating systems
- Suitable for microbore systems
- Can be used with new and existing systems
- 1 Litre
Product Information
- :
- Building Maintenance
- :
- Plumbing
- :
- Container
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.01 (£14.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.