You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P16 Plumbers PVC Pipe Cement, 250ml -
P16PIPE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- P16PIPE
- Order Code:
- SA02051
- Also Known As:
- GTIN UPC EAN: 5029347607029
- Technical Datasheet:
- P16PIPE Datasheet
Product Overview
- For use with non-pressure PVC and ABS thermoplastic pipes and conduit
- Combines a long open time with a rapid rate of bond strength development
- Conforms to BS6209
- Size: 250ml
Product Information
- :
- PVC (Polyvinylchloride) Weld
- :
- Bottle
- :
- White
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.39 (£10.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.