You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Patio Wizard Concentrate Moss, Mould & Algae Cleaner for Drive & Patio, 5L -
PATWIZ5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- PATWIZ5
- Order Code:
- SA03863
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347606312
- Technical Datasheet:
- PATWIZ5 Datasheet
Product Overview
- Ideal for removing green growth from surfaces prior to painting, staining, sealing or applying roof coatings
- Fast acting
- No need for washing or scrubbing after application
- Non-hazardous to children and pets – once dry Patio Wizard is made from biodegradable ingredients and does not include any bleach or acid contents
- 5L Concentrate pack will cover approx. 300 square metres depending on level of soiling
- Uses - Paved areas such as patios and driveways, block paving, fencing, sheds and greenhouses, perspex, polycarbonate panels and garden furniture
Warnings
Product Information
- :
- Cleaner, Degreaser
- :
- Floor, General Purpose
- :
- Container
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.09 (£16.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.