You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
501 Multi-Purpose PVA Bond, 500ml -
PVA05L
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- PVA05L
- Order Code:
- SA02087
- Also Known As:
- GTIN UPC EAN: 5029347005108
- Technical Datasheet:
- PVA05L Datasheet
Product Range Selector (Everbuild - PVA Bond)
See all from this product rangeProduct Overview
- A multi-purpose bonding agent, primer, sealer, cement and plaster admixture
- Adheres to most common building and DIY materials
- Adhesive onmost applications where at least one surface is porous
- Ideal for priming unsound surfaces prior to plastering or painting
- Also suitable for general dust sealing on flaking paintwork/walls
- Fully conforms to BS 5270
Product Information
- :
- Grab
- :
- Bottle
- :
- Transparent
- :
- 500ml
- :
- -
- :
- Everbuild - PVA Bond
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.