You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Gap Filler, 1 Litre -
RMDEEP1
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- RMDEEP1
- Order Code:
- SA03825
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347609368
- Technical Datasheet:
- RMDEEP1 Datasheet
Product Overview
- Fills in one go - No need to build up layers of filler - fills up to 50mm deep in one application
- Fills gaps and holes in Plaster, Brick, Stone, Wood, Render, Cement & Masonry
- Easy to use - lightweight paste is incredibly easy to apply
- No sanding required - finishes to a smooth surface
- No sagging - the lightweight properties of Deep Gap Filler prevent sagging even on ceilings
- Non-shrink - will not shrink back whilst drying
- Quick drying - ready to paint/paper in just 30 minutes (subject to ambient temperature/conditions)
- Overpaintable with most solvent based and emulsion paints
- Overstainable
- Internal use only
Product Information
- :
- Epoxy Resin and Ceramic
- :
- Building and Decorating
- :
- Tub
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.34 (£7.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























