You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roll & Stroll Premium Carpet Protector, 600mm x 75m -
ROLL75
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- ROLL75
- Order Code:
- SA03828
- Product Range
- Everbuild - Roll & Stroll Carpet Protector
- Also Known As:
- GTIN UPC EAN: 5029347605643
- Technical Datasheet:
- ROLL75 Datasheet
Product Range Selector (Everbuild - Roll & Stroll Carpet Protector)
See all from this product rangeProduct Overview
- Totally waterproof
- Protects against paint spillage
- Easy roll out with no specialist applicator equipment required
- Heavy duty – won’t tear or rip
- Easy to remove – will not leave a sticky residue
- Can be left for up to 4 weeks
- Ideal for protecting stair carpets, but suitable for all carpeted areas
- Can be used for commercial and domestic applications
- For use across all sectors to protect carpets from costly damage
- Size (WxL): 600mm x 75m
Product Information
- :
- Grip Mat
- :
- PE (Polyethylene)
- :
- 75m
- :
- 600mm
- :
- Yellow
- :
- Everbuild - Roll & Stroll Carpet Protector
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.78 (£42.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























