You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roll & Stroll Hard Surface Protector, 600mm x 75m -
ROLLHARD75
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- ROLLHARD75
- Order Code:
- SA03830
- Also Known As:
- GTIN UPC EAN: 5029347606084
- Technical Datasheet:
- ROLLHARD75 Datasheet
Product Range Selector (Everbuild - Roll & Stroll Hard Surface)
See all from this product rangeProduct Overview
- Easy roll out with no specialist applicator equipment
- Will not creep and wrinkle after application. Stays where it is put!
- Totally waterproof
- Protects against expensive to clean spillages from paints, varnishes etc
- Easily removed, will not leave a sticky residue
- Can be left for up to 4 weeks
- Adheres to most common hard surfaces
- Safer than dust sheets
- Ideal for protecting most hard surfaces including timber, ceramic tiles, laminate, vinyl, metal and stone
- Can also be used to protect worktops, window cills, doors, kitchen units and glass
- Size (WxL): 600mm x 75m
Product Information
- :
- Grip Mat
- :
- PE (Polyethylene)
- :
- 75m
- :
- 600mm
- :
- Transparent
- :
- Everbuild - Roll & Stroll Hard Surface
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.47 (£35.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.