You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
503 SBR Bonding Agent, White 5L -
SBR5L
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- SBR5L
- Order Code:
- SA03625
- Also Known As:
- GTIN UPC EAN: 5029347005351
- Technical Datasheet:
- SBR5L Datasheet
Product Overview
- A premium latex based water resistant bonding agent
- Suitable for use in areas subject to humidity, dampness and water contact
- Improves water resistance of cement mixtures by forming a reinforcing polymer that increases long term durability and flexibility
- Provides adhesion to a wide range of substrates; including dense concrete, steel, tiles etc
- Resistant to many chemicals
Product Information
- :
- Bonding Agent
- :
- Container
- :
- White
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.72 (£17.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.