You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C4 Pinkgrip SF Pink Grab Adhesive -
SFREEPINK
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- SFREEPINK
- Order Code:
- SA02030
- Also Known As:
- GTIN UPC EAN: 5029347602420
- Technical Datasheet:
- SFREEPINK Datasheet
Product Range Selector (Everbuild - Pinkgrip)
See all from this product rangeProduct Overview
- A high performance grab adhesive that has become a firm favourite with tradesmen
- Grips instantly, no slip, no pins
- Sticks to just about anything on a building site that needs sticking
- Direct Bond eliminates the need for double stick methods
- Can be painted over when cured
- Food safe when cured, will not taint or contaminate
Product Information
- :
- Grab
- :
- Cartridge
- :
- Pink
- :
- 380ml
- :
- -
- :
- Everbuild - Pinkgrip
Technical Documents (2)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.