You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thread Lock GP Blue Industrial Grade, 10g - 

THREAD LOCK10

THREAD LOCK10 - Thread Lock GP Blue Industrial Grade, 10g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
THREAD LOCK10
Order Code:
SA02055
Product Range
-
Also Known As:
GTIN UPC EAN: 5029347601720
Technical Datasheet:
THREAD LOCK10   Datasheet
See all Technical Docs

Product Overview

A medium strength, self curing, anaerobic adhesive for locking threads on most nuts, bolts and screws which may need to be disassembled. Examples include hydraulic system bolts, gearboxes, countersunk screws and most construction equipment. Can be used on “as received” and oil contaminated threads/nuts.
  • Thixotropic, non-drip formula
  • For nuts, bolts, screws and threads
  • Can be used on oil contaminated parts
  • Colour: Blue
  • Size: 10g bottle

Product Information


:
Threadlocking

:
Medium Strength

:
-

:
Blue

:
Tube

:
-

:
10g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347601720

97 In stock

100 more will be available week commencing 11/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.13 ( £3.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.13 (£3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --