You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timber & Laminate Sealant, Pine 290ml -
TIMBPINE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- TIMBPINE
- Order Code:
- SA03802
- Also Known As:
- GTIN UPC EAN: 5029347600129
- Technical Datasheet:
- TIMBPINE Datasheet
Product Range Selector (Everbuild - Timber & Laminate Sealant)
See all from this product rangeProduct Overview
- Permanently flexible/durable polymer rich formula
- Silicone and solvent free – low odour
- Contains a fungicide to protect against mould growth in the sealant
- Adheres to most common substrates
- Non hazardous formula – water clean up
- May be painted, varnished or stained once cured
- Easy to apply and tool
- Sealing around the perimeter of all types of laminate and hardwood flooring; provides a flexible decorative seal that accommodates the natural movement of wood
- Ideal for sealing around awkward protrusions such as radiator pipes, door stops and timber thresholds
- For draught proofing around timber flooring to provide an effective dust and airtight seal
Product Information
- :
- Hybrid MS Polymer
- :
- Sealing
- :
- Cartridge
- :
- Brown
- :
- 290ml
- :
- -
- :
- Everbuild - Timber & Laminate Sealant
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.