You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
730 Universal Flexible Floor & Wall Tile Grout, White 2.5kg -
UNIFLEX2WE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- UNIFLEX2WE
- Order Code:
- SA04109
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347615918
- Technical Datasheet:
- UNIFLEX2WE Datasheet
Product Overview
- Suitable for most common tiles including ceramic, natural stone and porcelain
- 730 Universal Grout contains Mould Shield for long lasting Anti-Fungal protection against black mould
- Excellent water resistance
- With added polymer for improved flexibility
- Fills joints from 3mm-15mm
- Excellent crush & flexural strength
- Resists mould growth for up to 10 years (simulated ageing)
- Interior/exterior use
Product Information
- :
- Activator / Hardener
- :
- Bag
- :
- White
- :
- -
- :
- 2.5kg
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £4.78 (£5.74) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                