You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Universal Flexible Hygienic Wall & Floor Tile Grout, 5kg -
UNIFLEX5WE
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- UNIFLEX5WE
- Order Code:
- SA02640
- Also Known As:
- GTIN UPC EAN: 5029347612283
- Technical Datasheet:
- UNIFLEX5WE Datasheet
Product Range Selector (Everbuild - Flexi Tile Grout)
See all from this product rangeProduct Overview
- Excellent water resistance
- Fills joints from 3-15mm
- Resists mould growth for up to 10 years
- Ideal for showers, bathrooms, wetrooms, kitchens
- Size: 5kg bag
Product Information
- :
- Grab
- :
- Tub
- :
- White
- :
- -
- :
- 5kg
- :
- Everbuild - Flexi Tile Grout
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.51 (£12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.