You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
502 All Purpose Weatherproof Wood Adhesive, 125ml -
WOODBOT125
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- WOODBOT125
- Order Code:
- SA03578
- Also Known As:
- GTIN UPC EAN: 5029347005276
- Technical Datasheet:
- WOODBOT125 Datasheet
Product Range Selector (Everbuild - 502 Wood Adhesive)
See all from this product rangeProduct Overview
- All Purpose Weatherproof Wood Adhesive is a high quality, resin based wood adhesive for all wood bonding
- It can be used internally and externally and provides a high strength, impact resistant bond that is usually stronger than the wood itself
- Excellent rate of bond strength development
- Low timber staining characteristics
- Dries clear - contains no inert fillers
Product Information
- :
- Bonding Agent
- :
- Transparent
- :
- Bottle
- :
- 125ml
- :
- -
- :
- Everbuild - 502 Wood Adhesive
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.93 (£3.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.