You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

502 All Purpose Weatherproof Wood Adhesive, 75ml - 

WOODBOT75

WOODBOT75 - 502 All Purpose Weatherproof Wood Adhesive, 75ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVERBUILD EVERBUILD
Manufacturer Part No:
WOODBOT75
Order Code:
SA03577
Also Known As:
GTIN UPC EAN: 5029347612924
Technical Datasheet:
WOODBOT75   Datasheet
See all Technical Docs

Product Range Selector (Everbuild - 502 Wood Adhesive)

See all from this product range

Product Overview

All Purpose Weatherproof Wood Adhesive is a high quality, resin based wood adhesive for all wood bonding. It can be used internally and externally and provides a high strength, impact resistant bond that is usually stronger than the wood itself. Ideal for all general woodworking and joinery uses, furniture assembly and household DIY use. Dries clear. Fast cure, initial set in just 10 minutes. Conforms to the international standard EN 204 (D3) and BS 14256 for creep resistance.
  • All Purpose Weatherproof Wood Adhesive is a high quality, resin based wood adhesive for all wood bonding
  • It can be used internally and externally and provides a high strength, impact resistant bond that is usually stronger than the wood itself
  • Excellent rate of bond strength development
  • Low timber staining characteristics
  • Dries clear - contains no inert fillers

Product Information


:
Bonding Agent

:
Transparent

:
Bottle

:
75ml

:
-

:
Everbuild - 502 Wood Adhesive

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5029347612924

32 In stock Need more?

???PF_PDP_RSP_SUP???

£2.50 ( £3.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.50 (£3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --