You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Dry Walnut Satin Wood Stain, 250ml -
WSTAINSWAL02
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- WSTAINSWAL02
- Order Code:
- SA02649
- Also Known As:
- GTIN UPC EAN: 5029347612214
- Technical Datasheet:
- WSTAINSWAL02 Datasheet
Product Range Selector (Everbuild - Quick Dry Wood Stain)
See all from this product rangeProduct Overview
- Solvent Free formula
- Up to 5 years protection
- Crack and peel resistant
- Stains and weatherproofs
- Internal and external use
- Touch dry in 30 minutes, overcoat after 4 hours
- Easy to apply
- High resistance to UV light
Product Information
- :
- Wood Stain
- :
- Wood - Indoor / Outdoor
- :
- Can
- :
- Brown
- :
- 250ml
- :
- -
- :
- Everbuild - Quick Dry Wood Stain
Technical Documents (3)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.