You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Alkaline C Batteries, 2 Pack -
620594
- Manufacturer:
- EVEREADY EVEREADY
- Manufacturer Part No:
- 620594
- Order Code:
- BT07382
- Product Range
- Eveready Gold Alkaline
- Also Known As:
- GTIN UPC EAN: 7638900205947
- Technical Datasheet:
- 620594 Datasheet
Product Range Selector (Eveready Gold Alkaline)
See all from this product rangeProduct Overview
- Longer lasting performance than EVEREADY Super Heavy Duty® batteries
- Quality Seal for trusted power
- Zero Added Mercury, Cadmium and Lead
- Ready to use for up to 10 years
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- C
- :
- Alkaline
- :
- -
- :
- 26.2mm
- :
- Raised Positive and Flat Negative
- :
- 50mm
- :
- -
- :
- 2
- :
- -
- :
- 66g
- :
- LR14
- :
- 14A
- :
- Eveready Gold Alkaline
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
5+ | £2.00 (£2.40) | ( ) |
25+ | £1.85 (£2.22) | ( ) |
50+ | £1.72 (£2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.