You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instantly Paintable Decorators Caulk - White, 310ml (C20) -
30610007
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30610007
- Order Code:
- SA04284
- Product Range
- Evo-Stik - Decorators Caulk
- Also Known As:
- GTIN UPC EAN: 5010591002111
- Technical Datasheet:
- 30610007 Datasheet
Product Range Selector (Evo-Stik - Decorators Caulk)
See all from this product rangeProduct Overview
- Overpaintable Immediately After Application
- Wont Crack Like Most Decorators Caulks
- No Staining or Discolouration Of Paint
- Super Smooth Finish For Easy Painting With Significantly Less Shrinkage Than Standard Decorators Caulk
Product Information
- :
- Caulk
- :
- General Purpose
- :
- Cartridge
- :
- White
- :
- 310ml
- :
- -
- :
- Evo-Stik - Decorators Caulk
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.11 (£4.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.