You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead & Gutter Silicone Sealant - Grey, 280ml (C20) -
30613352
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30613352
- Order Code:
- SA04282
- Product Range
- Evo-Stik - Gutter Sealants
- Also Known As:
- GTIN UPC EAN: 5000403102702
- Technical Datasheet:
- 30613352 Datasheet
Product Range Selector (Evo-Stik - Gutter Sealants)
See all from this product rangeProduct Overview
- Low modulus, neutral cure sealant with high movement accommodation, Designed for high movement joints exposed to extreme weather
- Ideal for sealing and pointing lead flashing and overlaps in rigid sheet roofing
- Tough, permanently flexible, highly waterproof, weatherproof and UV resistant, Lasts up to 25 years
- Coverage: Approx. 10m of a 6mm diameter bead per C20 cartridge
Product Information
- :
- Silicone
- :
- Buildings, Industrial
- :
- Cartridge
- :
- Grey
- :
- 280ml
- :
- -
- :
- Evo-Stik - Gutter Sealants
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.69 (£9.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.