You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sanitary Silicone Sealant - Clear, 280ml (C20) -
30613361
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30613361
- Order Code:
- SA04277
- Product Range
- Evo-Stik - Sanitary Sealant
- Also Known As:
- GTIN UPC EAN: 5010591999930
- Technical Datasheet:
- 30613361 Datasheet
Product Range Selector (Evo-Stik - Sanitary Sealant)
See all from this product rangeProduct Overview
- Evo-Stik Sanitary Silicone Sealant, Moisture curing sealant that does not crack, shrink or discolour, Lasts up to 25 years
- No more unsightly mould – Contains a fungicide to inhibit mould growth
- Ideal for sealing around sanitary fittings in kitchens and bathrooms
- Suitable materials: Non-porous surfaces – glass, stainless steel and ceramics, plastic baths and fittings
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Transparent
- :
- 280ml
- :
- -
- :
- Evo-Stik - Sanitary Sealant
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.39 (£6.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.