You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Building Silicone Sealant - Clear, 280ml (C20) -
30613636
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30613636
- Order Code:
- SA04272
- Product Range
- Evo-Stik - Building Sealant
- Also Known As:
- GTIN UPC EAN: 5000403111704
- Technical Datasheet:
- 30613636 Datasheet
Product Range Selector (Evo-Stik - Building Sealant)
See all from this product rangeProduct Overview
- Lasts up to 25 years: One part, low modulus, neutral cure sealant
- For interior and exterior use: Waterproof, Excellent resistance to natural weathering and UV light, High movement accommodation
- Suitable uses: Seals expansion joints in concrete structures, movement joints between cladding panels, profiled sheeting, window and door frames
- Suitable materials: Most common building substrates, including porous surfaces
- Coverage: Approx. 10m of a 6mm bead per cartridge
Product Information
- :
- Silicone
- :
- Buildings, Industrial
- :
- Cartridge
- :
- Transparent
- :
- 280ml
- :
- -
- :
- Evo-Stik - Building Sealant
Technical Documents (2)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.44 (£6.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.