You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Silicone Sealant - Brown, 280ml (C20) -
30613753
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30613753
- Order Code:
- SA04269
- Product Range
- Evo-Stik - Multi-Purpose Sealant
- Also Known As:
- GTIN UPC EAN: 5010591999817
- Technical Datasheet:
- 30613753 Datasheet
Product Range Selector (Evo-Stik - Multi-Purpose Sealant)
See all from this product rangeProduct Overview
- Evo-Stik Multi-Purpose Silicone Sealant, High quality, waterproof sealant that does not crack, shrink or discolour
- Suitable for interior and exterior use
- No more unsightly mould – Contains a fungicide to inhibit mould growth
- Suitable materials: Non-porous surfaces – glass, stainless steel and ceramics, plastic baths and fittings
- Coverage: Approx. 10m of a 6mm diameter bead per cartridge
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Brown
- :
- 280ml
- :
- -
- :
- Evo-Stik - Multi-Purpose Sealant
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.10 (£6.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.