You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sticks Like All Weather Adhesive, White 290ml - 

30619750

30619750 - Sticks Like All Weather Adhesive, White 290ml
30619750 - Sticks Like All Weather Adhesive, White 290ml
30619750 - Sticks Like All Weather Adhesive, White 290ml
30619750 - Sticks Like All Weather Adhesive, White 290ml
30619750 - Sticks Like All Weather Adhesive, White 290ml
30619750 - Sticks Like All Weather Adhesive, White 290ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVO-STIK EVO-STIK
Manufacturer Part No:
30619750
Order Code:
SA04236
Product Range
Evo-Stik - Sticks Like
Also Known As:
GTIN UPC EAN: 5000403109855
Technical Datasheet:
30619750   Datasheet
See all Technical Docs

Product Range Selector (Evo-Stik - Sticks Like)

See all from this product range

Product Overview

Evo-Stik Sticks Like Adhesive White is a high performance, single component, moisture curing, Silyl Modified Polymer (SMP) based adhesive. It will bond most surfaces even if both are impervious and can be applied to damp or wet surfaces. Evo-Stik Sticks Like Adhesive White is low odour and cures to form a hard elastic rubber, with almost no shrinkage and no hazard; it does not contain any water or solvent, making it ideal for bonding foam polystyrene sheets. Evo-Stik Sticks Like Adhesive White bonds to most surfaces including wood, concrete, brick, plaster, glass, ceramics, metals, rigid pvc, grp insulation boards and foam polystyrene.
  • Excellent adhesion and initial grab
  • Can be used in all weather conditions
  • Wide service temperature range of -40°C to +100°C
  • Bonds to most surfaces including wood, concrete, brick, plaster, glass, ceramics, metals, rigid pvc, grp, insulation boards and foam polystyrene

Product Information


:
Grab

:
Cartridge

:
White

:
290ml

:
-

:
Evo-Stik - Sticks Like

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5000403109855

32 In stock Need more?

???PF_PDP_RSP_SUP???

£5.49 ( £6.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.49 (£6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --