You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sticks Like Turbo All Weather Adhesive, White 290ml -
30614238
- Manufacturer:
- EVO-STIK EVO-STIK
- Manufacturer Part No:
- 30614238
- Order Code:
- SA04238
- Product Range
- Evo-Stik - Sticks Like
- Also Known As:
- GTIN UPC EAN: 5029347601720
- Technical Datasheet:
- 30614238 Datasheet
Product Range Selector (Evo-Stik - Sticks Like)
See all from this product rangeProduct Overview
- Fast setting providing a very quick build-up of strength
- Excellent adhesion and initial grab
- Wide service temperature range
- Provides excellent adhesion to most building materials including PVC, metal, wood, polyurethane, steel, aluminium, stone, glass and mortar
- Can be used both internally and externally and is suitable for roof tiles, skirting boards, panels, siding materials and plasterboard rails
- Application Temperature: +5°C to +30°C
- Service Temperature: -40°C to +100°C
Product Information
- :
- Grab
- :
- Cartridge
- :
- White
- :
- 290ml
- :
- -
- :
- Evo-Stik - Sticks Like
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.79 (£8.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.